MAX6192CESA+ | |
---|---|
DigiKey Part Number | MAX6192CESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6192CESA+ |
Description | IC VREF SERIES 0.4% 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6192CESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 500 µA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | 125µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥50.06400 | ¥500.64 |
25 | ¥47.33120 | ¥1,183.28 |
100 | ¥41.02090 | ¥4,102.09 |
300 | ¥38.91717 | ¥11,675.15 |
500 | ¥34.92028 | ¥17,460.14 |
1,000 | ¥29.45076 | ¥29,450.76 |
2,500 | ¥27.97822 | ¥69,945.55 |