MAX6160ESA | |
---|---|
DigiKey Part Number | MAX6160ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6160ESA |
Description | IC VREF SERIES ADJ 1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.23V 12.4 VV ±1% 1 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6160ESA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | 12.4 V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 500µVp-p | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 130µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |