MAX6143BASA50+T | |
---|---|
DigiKey Part Number | 175-MAX6143BASA50+TTR-ND - Tape & Reel (TR) 175-MAX6143BASA50+TCT-ND - Cut Tape (CT) 175-MAX6143BASA50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6143BASA50+T |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6143BASA50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | 14.5µVrms | |
Voltage - Input | 7V ~ 40V | |
Current - Supply | 700µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥53.12600 | ¥531.26 |
25 | ¥50.65440 | ¥1,266.36 |
100 | ¥43.98320 | ¥4,398.32 |
250 | ¥42.00660 | ¥10,501.65 |
500 | ¥38.30038 | ¥19,150.19 |
1,000 | ¥33.35832 | ¥33,358.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.26305 | ¥83,157.62 |