MAX6126BASA41+ | |
---|---|
DigiKey Part Number | MAX6126BASA41+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6126BASA41+ |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.06% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126BASA41+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.3V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.54000 | ¥73.54 |
10 | ¥66.45400 | ¥664.54 |
25 | ¥63.36480 | ¥1,584.12 |
100 | ¥55.02070 | ¥5,502.07 |
300 | ¥52.54773 | ¥15,764.32 |
500 | ¥47.91116 | ¥23,955.58 |
1,000 | ¥41.72907 | ¥41,729.07 |