MAX6126B25+T | |
---|---|
DigiKey Part Number | MAX6126B25+TTR-ND - Tape & Reel (TR) MAX6126B25+TCT-ND - Cut Tape (CT) MAX6126B25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6126B25+T |
Description | IC VREF SERIES 0.1% 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126B25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.45µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.98000 | ¥91.98 |
10 | ¥64.24100 | ¥642.41 |
25 | ¥57.09520 | ¥1,427.38 |
100 | ¥49.10000 | ¥4,910.00 |
250 | ¥45.22716 | ¥11,306.79 |
500 | ¥42.86834 | ¥21,434.17 |
1,000 | ¥40.91086 | ¥40,910.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.55236 | ¥106,380.90 |