MAX6071AAUT50+T | |
---|---|
DigiKey Part Number | MAX6071AAUT50+TTR-ND - Tape & Reel (TR) MAX6071AAUT50+TCT-ND - Cut Tape (CT) MAX6071AAUT50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071AAUT50+T |
Description | IC VREF SERIES 0.04% SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071AAUT50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | 15µVrms | |
Voltage - Input | 5.2V ~ 5.5V | |
Current - Supply | 330µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
10 | ¥34.54900 | ¥345.49 |
25 | ¥30.21680 | ¥755.42 |
100 | ¥25.36080 | ¥2,536.08 |
250 | ¥23.00428 | ¥5,751.07 |
500 | ¥21.56826 | ¥10,784.13 |
1,000 | ¥20.37538 | ¥20,375.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.20406 | ¥50,510.15 |