MAX6034BEXR21+T | |
---|---|
DigiKey Part Number | 175-MAX6034BEXR21+TTR-ND - Tape & Reel (TR) 175-MAX6034BEXR21+TCT-ND - Cut Tape (CT) 175-MAX6034BEXR21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6034BEXR21+T |
Description | IC VREF SERIES 0.4% SC70-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.4% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034BEXR21+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 46µVrms | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Supply | 115µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70100 | ¥237.01 |
25 | ¥22.40920 | ¥560.23 |
100 | ¥19.42190 | ¥1,942.19 |
250 | ¥18.42588 | ¥4,606.47 |
500 | ¥16.53368 | ¥8,266.84 |
1,000 | ¥13.94404 | ¥13,944.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.24683 | ¥33,117.07 |
5,000 | ¥12.74883 | ¥63,744.15 |