MAX6034AEXR41+T | |
---|---|
DigiKey Part Number | MAX6034AEXR41+TTR-ND - Tape & Reel (TR) MAX6034AEXR41+TCT-ND - Cut Tape (CT) MAX6034AEXR41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6034AEXR41+T |
Description | IC VREF SERIES 0.2% SC70-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034AEXR41+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 1 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 90µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 4.296V ~ 5.5V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥53.53200 | ¥535.32 |
25 | ¥51.04480 | ¥1,276.12 |
100 | ¥44.32190 | ¥4,432.19 |
250 | ¥42.32992 | ¥10,582.48 |
500 | ¥38.59518 | ¥19,297.59 |
1,000 | ¥33.61509 | ¥33,615.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.37008 | ¥80,925.20 |