MAX6029EUK25+T | |
---|---|
DigiKey Part Number | MAX6029EUK25+TTR-ND - Tape & Reel (TR) MAX6029EUK25+TCT-ND - Cut Tape (CT) MAX6029EUK25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6029EUK25+T |
Description | IC VREF SERIES 0.15% SOT23-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6029EUK25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 4 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 39µVp-p | |
Noise - 10Hz to 10kHz | 137µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 5.75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥55.02000 | ¥550.20 |
25 | ¥52.46280 | ¥1,311.57 |
100 | ¥45.55210 | ¥4,555.21 |
250 | ¥43.50480 | ¥10,876.20 |
500 | ¥39.66600 | ¥19,833.00 |
1,000 | ¥34.54784 | ¥34,547.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.26829 | ¥83,170.73 |