MAX6023EBT21+T | |
---|---|
DigiKey Part Number | 175-MAX6023EBT21+TTR-ND - Tape & Reel (TR) 175-MAX6023EBT21+TCT-ND - Cut Tape (CT) 175-MAX6023EBT21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6023EBT21+T |
Description | IC VREF SERIES 0.2% 5UCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 500 µA 5-UCSP (1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6023EBT21+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 500 µA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, CSPBGA | |
Supplier Device Package | 5-UCSP (1x1.52) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.58630 | ¥43,965.75 |
5,000 | ¥16.92517 | ¥84,625.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥31.47200 | ¥314.72 |
25 | ¥29.75080 | ¥743.77 |
100 | ¥25.78420 | ¥2,578.42 |
250 | ¥24.46208 | ¥6,115.52 |
500 | ¥21.94980 | ¥10,974.90 |
1,000 | ¥18.51191 | ¥18,511.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.18000 | ¥51.18 |
10 | ¥33.67300 | ¥336.73 |
25 | ¥29.09440 | ¥727.36 |
100 | ¥23.90290 | ¥2,390.29 |
250 | ¥21.34724 | ¥5,336.81 |
500 | ¥19.77280 | ¥9,886.40 |
1,000 | ¥19.12774 | ¥19,127.74 |