MAX6006BESA+ | |
---|---|
DigiKey Part Number | MAX6006BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6006BESA+ |
Description | IC VREF SHUNT 0.5% 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.5% 2 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6006BESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 2 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.72000 | ¥107.20 |
25 | ¥10.10960 | ¥252.74 |
100 | ¥8.61340 | ¥861.34 |
300 | ¥8.08807 | ¥2,426.42 |
500 | ¥7.11976 | ¥3,559.88 |