MAX5903ABEUT+T | |
---|---|
DigiKey Part Number | 175-MAX5903ABEUT+TTR-ND - Tape & Reel (TR) 175-MAX5903ABEUT+TCT-ND - Cut Tape (CT) 175-MAX5903ABEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5903ABEUT+T |
Description | IC HOT SWAP CTRLR GP SOT23-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5903ABEUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | 9V ~ 72V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥47.61500 | ¥476.15 |
25 | ¥45.01240 | ¥1,125.31 |
100 | ¥39.01120 | ¥3,901.12 |
250 | ¥37.01088 | ¥9,252.72 |
500 | ¥33.20984 | ¥16,604.92 |
1,000 | ¥28.00828 | ¥28,008.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.60786 | ¥66,519.65 |