MAX5711EUT+T | |
---|---|
DigiKey Part Number | MAX5711EUT+TTR-ND - Tape & Reel (TR) MAX5711EUT+TCT-ND - Cut Tape (CT) MAX5711EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5711EUT+T |
Description | IC DAC 10BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5711EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45100 | ¥304.51 |
25 | ¥28.78520 | ¥719.63 |
100 | ¥24.94770 | ¥2,494.77 |
250 | ¥23.66808 | ¥5,917.02 |
500 | ¥21.23722 | ¥10,618.61 |
1,000 | ¥17.91087 | ¥17,910.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.01532 | ¥42,538.30 |
5,000 | ¥16.37566 | ¥81,878.30 |