MAX3093ECUE+ | |
---|---|
DigiKey Part Number | MAX3093ECUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3093ECUE+ |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3093ECUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.30100 | ¥283.01 |
96 | ¥23.18708 | ¥2,225.96 |
288 | ¥21.99778 | ¥6,335.36 |
576 | ¥20.93425 | ¥12,058.13 |