MAX488EESA+T | |
---|---|
DigiKey Part Number | 175-MAX488EESA+TTR-ND - Tape & Reel (TR) 175-MAX488EESA+TCT-ND - Cut Tape (CT) 175-MAX488EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX488EESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX488EESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.27700 | ¥502.77 |
25 | ¥47.93560 | ¥1,198.39 |
100 | ¥41.62210 | ¥4,162.21 |
250 | ¥39.75120 | ¥9,937.80 |
500 | ¥36.24398 | ¥18,121.99 |
1,000 | ¥31.56727 | ¥31,567.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.47712 | ¥78,692.80 |