MAX481CSA+T | |
---|---|
DigiKey Part Number | MAX481CSA+TR-ND - Tape & Reel (TR) MAX481CSA+CT-ND - Cut Tape (CT) MAX481CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX481CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX481CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.64000 | ¥36.64 |
10 | ¥32.94200 | ¥329.42 |
25 | ¥31.14160 | ¥778.54 |
100 | ¥26.98880 | ¥2,698.88 |
250 | ¥25.60500 | ¥6,401.25 |
500 | ¥22.97522 | ¥11,487.61 |
1,000 | ¥19.37665 | ¥19,376.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.92890 | ¥44,822.25 |