MAX4814EECB+ | |
---|---|
DigiKey Part Number | MAX4814EECB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4814EECB+ |
Description | IC VIDEO SWITCH 64TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C 64-TQFP-EP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX4814EECB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.24000 | ¥164.24 |
10 | ¥150.95800 | ¥1,509.58 |
25 | ¥144.70120 | ¥3,617.53 |
160 | ¥127.49394 | ¥20,399.03 |
320 | ¥121.23650 | ¥38,795.68 |
480 | ¥113.41477 | ¥54,439.09 |