MAX4715EXK+T | |
---|---|
DigiKey Part Number | MAX4715EXK+TTR-ND - Tape & Reel (TR) MAX4715EXK+TCT-ND - Cut Tape (CT) MAX4715EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4715EXK+T |
Description | IC SW SPST-NOX1 400MOHM SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 400mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4715EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 12ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 55pF, 55pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.49000 | ¥37.49 |
10 | ¥33.70700 | ¥337.07 |
25 | ¥31.86600 | ¥796.65 |
100 | ¥27.61790 | ¥2,761.79 |
250 | ¥26.20144 | ¥6,550.36 |
500 | ¥23.51046 | ¥11,755.23 |
1,000 | ¥19.82807 | ¥19,828.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.83666 | ¥47,091.65 |