MAX4684EUB+ | |
---|---|
DigiKey Part Number | MAX4684EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4684EUB+ |
Description | IC SWITCH SPDTX2 800MOHM 10UMAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4684EUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 84pF, 37pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -68dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.46000 | ¥48.46 |
10 | ¥43.52600 | ¥435.26 |
50 | ¥41.14920 | ¥2,057.46 |
100 | ¥35.66260 | ¥3,566.26 |
250 | ¥33.83416 | ¥8,458.54 |
500 | ¥30.35920 | ¥15,179.60 |
1,000 | ¥25.60413 | ¥25,604.13 |
2,500 | ¥24.32392 | ¥60,809.80 |