MAX4639EUE+T | |
---|---|
DigiKey Part Number | MAX4639EUE+TTR-ND - Tape & Reel (TR) MAX4639EUE+TCT-ND - Cut Tape (CT) MAX4639EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4639EUE+T |
Description | IC SWITCH SP4TX2 3.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4639EUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 18ns, 7ns | |
-3db Bandwidth | 85MHz | |
Charge Injection | 13pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥51.87800 | ¥518.78 |
25 | ¥49.46560 | ¥1,236.64 |
100 | ¥42.95040 | ¥4,295.04 |
250 | ¥41.02012 | ¥10,255.03 |
500 | ¥37.40058 | ¥18,700.29 |
1,000 | ¥32.57470 | ¥32,574.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.48172 | ¥81,204.30 |