MAX44251AUA+ | |
---|---|
DigiKey Part Number | MAX44251AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44251AUA+ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44251AUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.15mA (x2 Channels) | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.31200 | ¥373.12 |
50 | ¥33.58020 | ¥1,679.01 |
100 | ¥30.59600 | ¥3,059.60 |
250 | ¥27.61088 | ¥6,902.72 |
500 | ¥24.77532 | ¥12,387.66 |
1,000 | ¥20.89485 | ¥20,894.85 |