MAX4376HAUK+T | |
---|---|
DigiKey Part Number | MAX4376HAUK+TTR-ND - Tape & Reel (TR) MAX4376HAUK+TCT-ND - Cut Tape (CT) MAX4376HAUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4376HAUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4376HAUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 800 µA | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥25.17900 | ¥251.79 |
25 | ¥21.86440 | ¥546.61 |
100 | ¥18.14530 | ¥1,814.53 |
250 | ¥16.33848 | ¥4,084.62 |
500 | ¥15.23642 | ¥7,618.21 |
1,000 | ¥14.32077 | ¥14,320.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.02848 | ¥30,071.20 |
5,000 | ¥11.57628 | ¥57,881.40 |