MAX4373HEUA+ | |
---|---|
DigiKey Part Number | MAX4373HEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4373HEUA+ |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373HEUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥38.08500 | ¥380.85 |
50 | ¥36.00820 | ¥1,800.41 |
100 | ¥31.20630 | ¥3,120.63 |
250 | ¥29.60620 | ¥7,401.55 |
500 | ¥26.56562 | ¥13,282.81 |
1,000 | ¥22.40472 | ¥22,404.72 |
2,500 | ¥21.28448 | ¥53,211.20 |