MAX4233AUB+T | |
---|---|
DigiKey Part Number | MAX4233AUB+TTR-ND - Tape & Reel (TR) MAX4233AUB+TCT-ND - Cut Tape (CT) MAX4233AUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4233AUB+T |
Description | IC CMOS 2 CIRCUIT 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4233AUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35600 | ¥173.56 |
25 | ¥16.37680 | ¥409.42 |
100 | ¥13.95260 | ¥1,395.26 |
250 | ¥13.10120 | ¥3,275.30 |
500 | ¥11.46352 | ¥5,731.76 |
1,000 | ¥9.49842 | ¥9,498.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.84330 | ¥22,108.25 |
5,000 | ¥8.51578 | ¥42,578.90 |