MAX4231AUT+T | |
---|---|
DigiKey Part Number | MAX4231AUT+TR-ND - Tape & Reel (TR) MAX4231AUT+CT-ND - Cut Tape (CT) MAX4231AUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4231AUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4231AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.62000 | ¥136.20 |
25 | ¥12.85320 | ¥321.33 |
100 | ¥10.95020 | ¥1,095.02 |
250 | ¥10.28196 | ¥2,570.49 |
500 | ¥8.99664 | ¥4,498.32 |
1,000 | ¥7.45442 | ¥7,454.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.36260 | ¥15,906.50 |