MAX4222ESD | |
---|---|
DigiKey Part Number | MAX4222ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4222ESD |
Description | IC BUFFER 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4222ESD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA (x4 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |