Buffer, Voltage Feedback Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock 13,800 Factory | 1 : ¥48.11000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 2 | Rail-to-Rail | 600V/µs | 140 MHz | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x2 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
76 In Stock 1,850 Factory | 1 : ¥72.00000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 2 | Rail-to-Rail | 600V/µs | - | 230 MHz | 5.4 µA | 4 mV | 5.5mA (x2 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
16 In Stock 200 Factory | 1 : ¥75.61000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 3 | Rail-to-Rail | 600V/µs | 140 MHz | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x3 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
117 In Stock 4,500 Factory | 1 : ¥87.60000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 3 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x3 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
91 In Stock | 1 : ¥118.22000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 4 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x4 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
32 In Stock 7,000 Factory | 1 : ¥54.10000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 3 | Rail-to-Rail | 600V/µs | 140 MHz | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x3 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
348 In Stock 1,500 Factory | 1 : ¥68.39000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 3 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x3 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
87 In Stock 4,900 Factory | 1 : ¥78.57000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 4 | Rail-to-Rail | 600V/µs | 140 MHz | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x4 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
64 In Stock 2,800 Factory | 1 : ¥115.76000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 4 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x4 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
1,654 Marketplace | Unavailable | - | Bulk | Obsolete | Buffer, Voltage Feedback | 1 | - | 385V/µs | - | 130 MHz | 13 µA | 100 µV | 23mA | 106 mA | 2.85 V | 6.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock 5,646 Marketplace | 5,000 : ¥14.11614 Tube | - | Tube Tube | Obsolete | Buffer, Voltage Feedback | 2 | - | 385V/µs | - | 250 MHz | 13 µA | 100 µV | 23mA (x2 Channels) | 106 mA | 2.85 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
0 In Stock 2,326 Marketplace | 5,000 : ¥14.11614 Tube | - | Tube Tube | Obsolete | Buffer, Voltage Feedback | 2 | - | 385V/µs | - | 130 MHz | 13 µA | 100 µV | 23mA | 106 mA | 2.85 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
0 In Stock 1,325 Marketplace | 5,000 : ¥14.11614 Tube | - | Tube Tube | Obsolete | Buffer, Voltage Feedback | 2 | - | 385V/µs | - | 130 MHz | 13 µA | 100 µV | 23mA | 106 mA | 2.85 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 1,110 Marketplace | 5,000 : ¥14.11614 Tube | - | Tube Tube | Obsolete | Buffer, Voltage Feedback | 2 | - | 385V/µs | - | 250 MHz | 13 µA | 100 µV | 23mA (x2 Channels) | 106 mA | 2.85 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
598 Marketplace | Unavailable | - | Tube | Obsolete | Buffer, Voltage Feedback | 2 | - | 385V/µs | - | 250 MHz | 13 µA | 1.5 mV | 23mA (x2 Channels) | 106 mA | 2.85 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,900 Marketplace | Unavailable | - | Bulk | Active | Buffer, Voltage Feedback | 1 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 9,100 Marketplace | Obsolete | - | Bulk Tube | Obsolete | Buffer, Voltage Feedback | 1 | - | 385V/µs | - | 250 MHz | 13 µA | 100 µV | 23mA | 106 mA | 2.85 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
756 Marketplace | Unavailable | - | Bulk | Active | Buffer, Voltage Feedback | 4 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x4 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock 1,288 Marketplace | 50 : ¥24.81340 Tube | - | Tube Tube | Obsolete | Buffer, Voltage Feedback | 2 | - | 385V/µs | - | 130 MHz | 13 µA | 100 µV | 23mA (x2 Channels) | 106 mA | 2.85 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
1,040 Marketplace | Unavailable | - | Bulk | Active | Buffer, Voltage Feedback | 1 | Rail-to-Rail | 600V/µs | - | 230 MHz | 5.4 µA | 4 mV | 5.5mA | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 5,905 Marketplace | Obsolete | - | Tube Tube | Obsolete | Buffer, Voltage Feedback | 2 | Rail-to-Rail | 600V/µs | - | 230 MHz | 5.4 µA | 4 mV | 5.5mA (x2 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
329 Marketplace | Unavailable | - | Bulk | Active | Buffer, Voltage Feedback | 4 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x4 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 5,000 Marketplace Check Lead Time | 2,500 : ¥37.40479 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Buffer, Voltage Feedback | 3 | Rail-to-Rail | 600V/µs | 140 MHz | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x3 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
88 In Stock 1,500 Factory | 1 : ¥50.65000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 2 | Rail-to-Rail | 600V/µs | - | 230 MHz | 5.4 µA | 4 mV | 5.5mA (x2 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
86 In Stock 2,100 Factory | 1 : ¥53.86000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 4 | Rail-to-Rail | 600V/µs | 140 MHz | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x4 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |