MAX40111ANT+ | |
---|---|
DigiKey Part Number | 505-MAX40111ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40111ANT+ |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40111ANT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 750µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
50 | ¥8.59080 | ¥429.54 |
100 | ¥7.05630 | ¥705.63 |
250 | ¥6.59608 | ¥1,649.02 |
500 | ¥5.82928 | ¥2,914.64 |
1,000 | ¥4.60201 | ¥4,602.01 |
2,500 | ¥4.29520 | ¥10,738.00 |
5,000 | ¥4.08044 | ¥20,402.20 |