MAX3421EETJ+ | |
---|---|
DigiKey Part Number | MAX3421EETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3421EETJ+ |
Description | IC USB PERIPH/HOST CNTRL 32TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI Interface 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3421EETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.08000 | ¥97.08 |
10 | ¥89.22900 | ¥892.29 |
60 | ¥85.53350 | ¥5,132.01 |
120 | ¥81.39917 | ¥9,767.90 |