MAX3375EEKA+T | |
---|---|
DigiKey Part Number | 175-MAX3375EEKA+TTR-ND - Tape & Reel (TR) 175-MAX3375EEKA+TCT-ND - Cut Tape (CT) 175-MAX3375EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3375EEKA+T |
Description | IC TRANSLATOR UNIDIR SOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3375EEKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.67272 | ¥41,681.80 |
5,000 | ¥16.04594 | ¥80,229.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.83900 | ¥298.39 |
25 | ¥28.20720 | ¥705.18 |
100 | ¥24.44520 | ¥2,444.52 |
250 | ¥23.19132 | ¥5,797.83 |
500 | ¥20.80962 | ¥10,404.81 |
1,000 | ¥17.55025 | ¥17,550.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥28.81600 | ¥288.16 |
25 | ¥27.24000 | ¥681.00 |
100 | ¥23.60730 | ¥2,360.73 |
250 | ¥22.39636 | ¥5,599.09 |
500 | ¥20.09628 | ¥10,048.14 |
1,000 | ¥16.94865 | ¥16,948.65 |