MAX323CSA+T | |
---|---|
DigiKey Part Number | MAX323CSA+TR-ND - Tape & Reel (TR) MAX323CSA+CT-ND - Cut Tape (CT) MAX323CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX323CSA+T |
Description | IC SWITCH SPST-NOX2 60OHM 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX323CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥47.25800 | ¥472.58 |
25 | ¥45.06000 | ¥1,126.50 |
100 | ¥39.12600 | ¥3,912.60 |
250 | ¥37.36728 | ¥9,341.82 |
500 | ¥34.07016 | ¥17,035.08 |
1,000 | ¥29.67401 | ¥29,674.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.57497 | ¥71,437.43 |