Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,931 In Stock | 1 : ¥33.41000 Cut Tape (CT) 3,000 : ¥16.78693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 5.5Ohm | 250mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 70ns | 230MHz | 110pC | 20pF, 20pF | 250pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
989 In Stock 6,100 Factory | 1 : ¥57.38000 Tube | - | Tube | Active | SPST - NO | 1:1 | 2 | 60Ohm | 800mOhm | 2.7V ~ 16V | - | 150ns, 100ns | - | 1pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
50 In Stock | 1 : ¥54.58000 Cut Tape (CT) 2,500 : ¥29.80282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 60Ohm | 800mOhm | 2.7V ~ 16V | - | 150ns, 100ns | - | 1pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |