MAX3238ECAI+T | |
---|---|
DigiKey Part Number | 175-MAX3238ECAI+TTR-ND - Tape & Reel (TR) 175-MAX3238ECAI+TCT-ND - Cut Tape (CT) 175-MAX3238ECAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238ECAI+T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238ECAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.00300 | ¥470.03 |
25 | ¥44.43400 | ¥1,110.85 |
100 | ¥38.50880 | ¥3,850.88 |
250 | ¥36.53448 | ¥9,133.62 |
500 | ¥32.78222 | ¥16,391.11 |
1,000 | ¥27.64766 | ¥27,647.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.26528 | ¥52,530.56 |