![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX3238
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3238CAI+ IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 95 | Tube | - | |
MAX3238ECAI+ IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 100 | Tube | - | |
MAX3238EAI+ IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 595 | Tube | - | |
MAX3238EEAI+ IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube | - | |
MAX3238ECAI+T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 1,981 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3238EEAI+T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 1,921 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3238CAI+T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 2,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3238CAI IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube Tube | - | |
MAX3238EAI IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube Tube | - | |
MAX3238EEAI IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube Tube | - | |
MAX3238EAI+T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tape & Reel (TR) | - | |
MAX3238EEAI-T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tape & Reel (TR) | - | |
MAX3238ECAI IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube | - |