MAX31850JATB+ | |
---|---|
DigiKey Part Number | MAX31850JATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31850JATB+ |
Description | IC CONV THRMCPLE-DIG J TYPE TDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX31850JATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (Multiple) | |
Output Type | Digital | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.32000 | ¥71.32 |
10 | ¥64.42800 | ¥644.28 |
75 | ¥61.42707 | ¥4,607.03 |
150 | ¥53.33707 | ¥8,000.56 |
300 | ¥50.93983 | ¥15,281.95 |
525 | ¥46.44516 | ¥24,383.71 |
1,050 | ¥40.45223 | ¥42,474.84 |