MAX31341BEWC+ | |
---|---|
DigiKey Part Number | MAX31341BEWC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31341BEWC+ |
Description | IC RTC CLK/CALENDAR I2C 12WLP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 12-WFBGA, WLBGA |
EDA/CAD Models | MAX31341BEWC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | 64B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Voltage - Supply, Battery | 1.6V ~ 3.6V | |
Current - Timekeeping (Max) | 0.33µA ~ 0.39µA @ 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (2.14x1.56) | |
Base Product Number |