MAX3088EESA+ | |
---|---|
DigiKey Part Number | MAX3088EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3088EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3088EESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥47.62400 | ¥476.24 |
25 | ¥45.01920 | ¥1,125.48 |
100 | ¥39.01800 | ¥3,901.80 |
300 | ¥37.01683 | ¥11,105.05 |
500 | ¥33.21510 | ¥16,607.55 |
1,000 | ¥28.01270 | ¥28,012.70 |
2,500 | ¥26.61211 | ¥66,530.28 |