![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX3088
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3088ECSA+T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 3,008 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3088EESA+ IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 1,523 | Tube | - | |
MAX3088CSA+T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 32,174 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3088ECSA+ IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 2,705 | Tube | - | |
MAX3088CSA+ IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 402 | Tube | - | |
MAX3088EESA+T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 8,605 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3088CPA+ IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 0 | Tube | - | |
MAX3088ESA+ IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 899 | Tube | - | |
MAX3088ESA+T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 363 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3088ECPA+ IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 150 | Tube | - | |
MAX3088EEPA+ IC TRANSCEIVER HALF 1/1 8DIP | IC TRANSCEIVER HALF 1/1 8DIP | 0 | Tube | - | |
MAX3088CSA-T IC TRANSCEIVER HALF 1/1 8SOIC | IC TRANSCEIVER HALF 1/1 8SOIC | 0 | Tape & Reel (TR) | - |