MAX3082ECSA+ | |
---|---|
DigiKey Part Number | MAX3082ECSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3082ECSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3082ECSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥37.19300 | ¥371.93 |
25 | ¥35.16120 | ¥879.03 |
100 | ¥30.47260 | ¥3,047.26 |
300 | ¥28.90980 | ¥8,672.94 |
500 | ¥25.94078 | ¥12,970.39 |
1,000 | ¥21.87771 | ¥21,877.71 |
2,500 | ¥20.78384 | ¥51,959.60 |