MAX3033EEUE+ | |
---|---|
DigiKey Part Number | MAX3033EEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3033EEUE+ |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3033EEUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 2Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥35.56100 | ¥355.61 |
96 | ¥29.13354 | ¥2,796.82 |
288 | ¥27.63899 | ¥7,960.03 |
576 | ¥24.80052 | ¥14,285.10 |
1,056 | ¥20.91605 | ¥22,087.35 |
2,592 | ¥19.87025 | ¥51,503.69 |