MAX3001EAUP+ | |
---|---|
DigiKey Part Number | MAX3001EAUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3001EAUP+ |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3001EAUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 4Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing, Power-Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.72000 | ¥61.72 |
10 | ¥55.75100 | ¥557.51 |
74 | ¥53.15784 | ¥3,933.68 |
148 | ¥46.15588 | ¥6,831.07 |
296 | ¥44.08169 | ¥13,048.18 |
518 | ¥40.19220 | ¥20,819.56 |
1,036 | ¥35.00605 | ¥36,266.27 |
2,516 | ¥33.70952 | ¥84,813.15 |