MAX268AENG | |
---|---|
DigiKey Part Number | MAX268AENG-ND |
Manufacturer | |
Manufacturer Product Number | MAX268AENG |
Description | IC FILTER 140KHZ BAND PASS 24DIP |
Customer Reference | |
Detailed Description | Band Pass Filter IC Band Pass 2nd Order 140kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX268AENG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 140kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.74V ~ 12.6V, ±2.37V ~ 6.3V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |