MAX268AENG+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 97
Unit Price: ¥264.09867
Datasheet

MAX268AENG+

DigiKey Part Number
505-MAX268AENG+-ND
Manufacturer
Manufacturer Product Number
MAX268AENG+
Description
IC FILTER BANDPASS PROG 24-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Band Pass Filter IC Band Pass 2nd Order 140kHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX268AENG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Band Pass
Frequency - Cutoff or Center
140kHz
Number of Filters
2
Filter Order
2nd
Voltage - Supply
4.74V ~ 12.6V, ±2.37V ~ 6.3V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15¥327.76800¥4,916.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

97In Stock
Ships from Rochester Electronics, LLC