MAX243CPE+ | |
---|---|
DigiKey Part Number | MAX243CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX243CPE+ |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX243CPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.11000 | ¥94.11 |
10 | ¥86.50000 | ¥865.00 |
25 | ¥82.91760 | ¥2,072.94 |
100 | ¥73.05690 | ¥7,305.69 |
250 | ¥69.47128 | ¥17,367.82 |
500 | ¥64.98908 | ¥32,494.54 |
1,000 | ¥59.61079 | ¥59,610.79 |