MAX243
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX243CSE+ IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 960 | Tube | - | |
MAX243ESE+ IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 4 | Tube | - | |
MAX243EPE+ IC TRANSCEIVER FULL 2/2 16DIP | IC TRANSCEIVER FULL 2/2 16DIP | 0 | Tube | - | |
MAX243CPE+ IC TRANSCEIVER FULL 2/2 16DIP | IC TRANSCEIVER FULL 2/2 16DIP | 8 | Tube | - | |
MAX243CSE IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 0 | Tube Tube | - | |
MAX243EWE IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 0 | Tube Tube | - | |
MAX243CPE IC TRANSCEIVER FULL 2/2 16DIP | IC TRANSCEIVER FULL 2/2 16DIP | 0 | Tube | - | |
MAX243CWE IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 0 | Tube | - | |
MAX243CWE+T IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 0 | Tape & Reel (TR) | - | |
MAX243EPE IC TRANSCEIVER FULL 2/2 16DIP | IC TRANSCEIVER FULL 2/2 16DIP | 0 | Tube | - | |
MAX243ESE IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 0 | Tube | - | |
MAX243ESE+T IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 0 | Tape & Reel (TR) | - | |
MAX243CWE+ IC TRANSCEIVER FULL 2/2 16SOIC | IC TRANSCEIVER FULL 2/2 16SOIC | 0 | Tube | - | |
MAX243MJE/883B IC TRANSCEIVER 2/2 16CDIP | IC TRANSCEIVER 2/2 16CDIP | 5 | Tube | - |