MAX232CWE+ | |
---|---|
DigiKey Part Number | MAX232CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX232CWE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232CWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥47.47900 | ¥474.79 |
46 | ¥44.88457 | ¥2,064.69 |
138 | ¥38.89920 | ¥5,368.09 |
276 | ¥36.90453 | ¥10,185.65 |
506 | ¥33.11443 | ¥16,755.90 |
1,012 | ¥27.92784 | ¥28,262.97 |
2,530 | ¥26.53146 | ¥67,124.59 |