MAX232CSE+T | |
---|---|
DigiKey Part Number | MAX232CSE+TTR-ND - Tape & Reel (TR) MAX232CSE+TCT-ND - Cut Tape (CT) MAX232CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232CSE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232CSE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.79000 | ¥69.79 |
10 | ¥47.92800 | ¥479.28 |
25 | ¥42.27280 | ¥1,056.82 |
100 | ¥35.94320 | ¥3,594.32 |
250 | ¥32.87444 | ¥8,218.61 |
500 | ¥31.00476 | ¥15,502.38 |
1,000 | ¥29.45284 | ¥29,452.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.49248 | ¥66,231.20 |