MAX22444FAWE+ | |
---|---|
DigiKey Part Number | 505-MAX22444FAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22444FAWE+ |
Description | FOUR CHANNEL, LOW POWER, HIGH SP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.44000 | ¥81.44 |
46 | ¥59.05304 | ¥2,716.44 |
138 | ¥48.79667 | ¥6,733.94 |
506 | ¥42.73601 | ¥21,624.42 |
1,012 | ¥40.40500 | ¥40,889.86 |
2,024 | ¥39.47256 | ¥79,892.46 |