MAX20408AFOE/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20408AFOE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20408AFOE/VY+ |
Description | IC REG BUCK PROG 8A 17FC2QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (4V) 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20408AFOE/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.65600 | ¥496.56 |
25 | ¥46.94360 | ¥1,173.59 |
80 | ¥40.68575 | ¥3,254.86 |
420 | ¥38.59936 | ¥16,211.73 |
840 | ¥34.63517 | ¥29,093.54 |
1,260 | ¥29.21038 | ¥36,805.08 |
2,520 | ¥27.74983 | ¥69,929.57 |