MAX20343BEWE+ | |
---|---|
DigiKey Part Number | 505-MAX20343BEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20343BEWE+ |
Description | IC REG BUCK-BOOST ADJ 1A 16WLP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 16-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX20343BEWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 680kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLP (1.77x2.01) | |
Base Product Number |